The LM2619ATLX is a DC/DC controller with a single output voltage of 3.6V and a maximum output current of 500mA. It operates from an input voltage of 2.8V to 5.5V and can withstand temperatures from -25°C to 125°C. This device is suitable for surface mount applications and is available in a VFBGA package. It is not designed for radiation hardening and is not RoHS compliant.
Texas Instruments LM2619ATLX technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
