
The LM2619MTC/NOPB is a surface mount DC/DC controller from Texas Instruments, featuring an adjustable output voltage of 3.6V and an output current of 500mA. It operates within a temperature range of -25°C to 85°C and is packaged in a TSSOP package. The device is RoHS compliant and includes a synchronous rectifier. It is available in rail/Tube packaging.
Texas Instruments LM2619MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.