
Step-up DC-DC controller featuring a 1.2V to 14V input voltage range and 1A maximum output current. This power management IC operates with up to 87% efficiency at a 2MHz switching frequency. Designed for surface mounting in an 8-VSSOP package, it offers an adjustable output voltage up to 14V. The device operates across a wide temperature range of -40°C to 85°C and boasts a low quiescent current of 80uA.
Texas Instruments LM2621MM/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 87% |
| Frequency | 2MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2621 |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2621MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
