
Step-up DC-DC controller for low input voltage applications. Features adjustable output voltage from 1.24V to 14V, with a maximum output current of 2.85A. Operates with an input voltage range of 1.2V to 14V and a 5V operating supply. This surface mount component is housed in a VSSOP package and supports Boost and SEPIC topologies. Maximum operating temperature is 85°C.
Sign in to ask questions about the Texas Instruments LM2621MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2621MMX technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Current | 2.85A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2621 |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2621MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.