
Step-up DC-DC controller and regulator for 1.2V to 14V input, delivering up to 1A load current. Features adjustable output voltage up to 14V, with a maximum duty cycle of 80% and 87% efficiency. Operates across a wide temperature range of -40°C to 85°C, housed in a compact 8-VSSOP (MSOP) surface-mount package. This RoHS compliant component offers low quiescent current of 80uA and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM2621MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2621MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 87% |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2621MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
