
600kHz/1.3MHz Step-up PWM DC/DC Converter 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM2622MMX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2622MMX-ADJ/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM2622 |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2622MMX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
