
The LM2623ALD is a single-output boost DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 14V. The device is available in a VSON package and is suitable for surface mount applications. The LM2623ALD has a maximum output current of 2A and a quiescent current of 80uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2623ALD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2623ALD technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2623ALD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
