The LM2623ALDX is an industrial DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a 14-terminal package with a width and length of 4mm. The device has a single function and is designed for use in industrial applications. It can handle input voltages between 3V and 5V.
Sign in to ask questions about the Texas Instruments LM2623ALDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2623ALDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N14 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2623ALDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.