
Step-up DC-DC controller with adjustable output voltage up to 14V and 2A load current capability. Operates from an 800mV to 14V input voltage range, featuring a 2MHz switching frequency and up to 87% efficiency. This surface mount component is housed in an 8-VSSOP package, suitable for operation between -40°C and 85°C. Includes a single positive output configuration and a quiescent current of 80µA.
Sign in to ask questions about the Texas Instruments LM2623AMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2623AMM technical specifications.
| Package/Case | MSOP |
| Efficiency | 87% |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2623AMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
