
Boost DC-DC controller with adjustable output voltage from 1.24V to 14V, capable of delivering up to 2A load current. Features a wide input voltage range of 0.8V to 14V and a high efficiency of 87%. Operates across a temperature range of -40°C to 85°C and is housed in a compact MSOP package for surface mounting. This single-output, positive configuration component offers a quiescent current of 80µA.
Sign in to ask questions about the Texas Instruments LM2623AMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2623AMM/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2623AMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
