
Boost DC-DC controller with adjustable output voltage from 1.24V to 14V, capable of delivering up to 2.2A output current. Features a wide input voltage range of 0.8V to 14V and a maximum load current of 2A. Operates efficiently with a quiescent current of 80µA and a supply current of 16mA. This surface mount component is packaged in a 14-WSON with dimensions of 4mm width, suitable for operation across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2623LD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2623LD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2623LD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
