
The LM2633MTD/NOPB is a 3-output DC/DC controller from Texas Instruments, featuring a 6V output voltage and a TFSOP package. It operates within a temperature range of 0°C to 125°C and is compliant with RoHS regulations. This lead-free device is suitable for surface mount applications.
Texas Instruments LM2633MTD/NOPB technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.