
SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20
Sign in to ask questions about the Texas Instruments LM2636MTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2636MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2636MTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
