
Dual 2A, 500kHz wide input range buck regulator featuring two channels with adjustable output voltage from 600mV to 16V. This surface mount component operates from a 3V to 20V input range and delivers up to 2A per output. Housed in a 1mm high HTSSOP EP package, it offers a wide operating temperature range of -40°C to 125°C. The device boasts a quiescent current of 4mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM26400YMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26400YMH/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26400YMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
