
The LM26400Y dual adjustable DC/DC controller operates over a 3V to 20V input voltage range and provides up to 2A of output current. It is designed for surface mount applications and is available in a 16-pin HTSSOP package. The device is RoHS compliant and operates over a -40°C to 125°C temperature range. It has a quiescent current of 4mA and is suitable for use in DC/DC converter applications.
Sign in to ask questions about the Texas Instruments LM26400YMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26400YMHX/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM26400Y |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26400YMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
