
The LM26400YSDX is a dual adjustable DC/DC regulator with a maximum output current of 2A and an output voltage of 16V. It operates within a temperature range of -40°C to 125°C and can handle a maximum input voltage of 20V. This device is designed for surface mount applications and is available in tape and reel packaging with a quantity of 4500 units.
Sign in to ask questions about the Texas Instruments LM26400YSDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26400YSDX technical specifications.
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26400YSDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
