
The LM26400YSDX/NOPB is a dual adjustable DC/DC controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum output current of 2A and an operating supply voltage of 20V. It is available in tape and reel packaging with a quantity of 4500 units.
Texas Instruments LM26400YSDX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM26400Y |
| RoHS | Compliant |
No datasheet is available for this part.