
The LM2641MTC-ADJ is a 3-channel DC/DC controller with an output current of 20A and an output voltage of 8V. It is available in a TSSOP-28 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 125°C and has a quiescent current of 600uA. However, it is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2641MTC-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2641MTC-ADJ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 8V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| Series | LM2641 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2641MTC-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
