
5.5 V to 30 V input, 300 kHz, synchronous DCAP2 mode dual step-down controller with LDO 28-TSSOP 0 to 0
Sign in to ask questions about the Texas Instruments LM2641MTC-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2641MTC-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 8V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2641 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2641MTC-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
