
The LM2641MTCX-ADJ is a dual DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is designed to operate with a supply voltage of 30V and can deliver an output current of up to 20A. The device is packaged in a TSSOP-28 package and is available in quantities of 2500 units per reel. The LM2641MTCX-ADJ is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Texas Instruments LM2641MTCX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2641MTCX-ADJ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 20A |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2641 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2641MTCX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
