
The LM2641MTCX-ADJ/NOPB is a 3-channel 2-output DC/DC controller from Texas Instruments. It operates at a maximum temperature of 125°C and a minimum of 0°C. The device is mounted using surface mount technology and is available in a TSSOP28 package. It can supply up to 20A of current and has a quiescent current of 600uA. The LM2641MTCX-ADJ/NOPB is RoHS compliant and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Texas Instruments LM2641MTCX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2641MTCX-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 20A |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2641 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2641MTCX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
