
The LM26420Q0XMH/NOPB is a dual output DC/DC controller from Texas Instruments, packaged in a 20-pin HTSSOP. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features adjustable output voltage, a maximum output current of 2A, and a quiescent current of 900uA. It is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments LM26420Q0XMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26420Q0XMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26420Q0XMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
