
The LM26420Q0XMHX/NOPB is a dual 2A adjustable DC/DC regulator with a maximum input voltage of 5.5V and a minimum input voltage of 3V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is suitable for automotive applications and meets AEC-Q100 standards. It features a positive output configuration and a quiescent current of 900uA.
Sign in to ask questions about the Texas Instruments LM26420Q0XMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26420Q0XMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26420Q0XMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
