
The LM26420Q1 is a dual output DC/DC controller with an efficiency of 93%. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is suitable for automotive applications, meeting AEC-Q100 standards. It features a positive output configuration and a synchronous rectifier. The LM26420Q1 is available in a HTSSOP package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM26420Q1XMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26420Q1XMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26420Q1XMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
