
The LM26420Q1 is a dual-output DC/DC controller with adjustable output voltage and current. It operates from a 3V to 5.5V input voltage range and can deliver up to 2A of output current. The device is RoHS compliant and features a synchronous rectifier. It is suitable for automotive applications and is compliant with AEC-Q100. The LM26420Q1 is available in a surface-mount package and is packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Texas Instruments LM26420Q1XSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26420Q1XSQ/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26420Q1XSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
