
Dual-output, synchronous step-down DC-DC controller with adjustable output voltage from 0.8V to 4.5V. Delivers up to 2A per output with a 3V to 5.5V input voltage range and 93% efficiency. Features a 16-pin WQFN EP package, measuring 4.1mm x 4.1mm x 0.75mm, for surface mount applications. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM26420XSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26420XSQ/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 4.5V |
| Maximum Output Current | 2|2A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 93% |
| Typical Switch Current | 3.3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM26420XSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.