
4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125
Texas Instruments LM2642MTC technical specifications.
| Package/Case | TSSOP |
| Frequency | 300kHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 98% |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27V |
| Min Output Voltage | 1.238V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 20A |
| Output Voltage | 30V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
