
DC/DC Cntrlr Dual-OUT Step Down 28-Pin TSSOP Tube
Sign in to ask questions about the Texas Instruments LM2642MTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2642MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 20A |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 30V |
| Weight | 0.014215oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2642MTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
