
4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM2642MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2642MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 20A |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2642MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
