
4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM2642MTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2642MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 20A |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2642MTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
