
LDO Cntrlr REG CTRLR Adjustable/Fixed 1.3V to 5.5V/3.3V/5V 20000mA 48-Pin TSSOP Rail
Sign in to ask questions about the Texas Instruments LM2645MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2645MTD/NOPB technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2645MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
