
SWITCHING CONTROLLER, 335kHz SWITCHING FREQ-MAX, PDSO48, TSSOP-48
Texas Instruments LM2645MTDX/NOPB technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2645MTDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
