
Dual Synchronous Buck Regulator Controller 28-WQFN -5 to 125
Sign in to ask questions about the Texas Instruments LM2647LQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2647LQ/NOPB technical specifications.
| Duty Cycle | 75% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | LM2647 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2647LQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
