DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, QCC28, LLP-28
Sign in to ask questions about the Texas Instruments LM2647LQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2647LQX technical specifications.
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2647 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2647LQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.