
The LM2647LQX/NOPB is a dual DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 28V and can deliver up to 20A of output current. The device is designed for surface mount applications and can withstand temperatures up to 125°C. The LM2647LQX/NOPB is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM2647LQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2647LQX/NOPB technical specifications.
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2647 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2647LQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.