
Dual switching controller for power management, featuring two channels with a maximum switching frequency of 500kHz and a maximum duty cycle of 75%. Operates with an input voltage range of 5.5V to 28V, supporting a 28V operating supply. This surface mount component, housed in a 28-pin TSSOP package, offers a minimum output voltage of 600mV and a nominal output voltage of 5V with a 20A output current capability. It functions across an operating temperature range of -5°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2647MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2647MTC technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 75% |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Duty Cycle | 75% |
| Max Frequency | 500kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2647MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
