
The LM2647MTC/NOPB is a dual DC/DC controller from Texas Instruments with a TSSOP package. It operates over a temperature range of -5°C to 125°C and has a maximum operating frequency of 500kHz. The device features two outputs with a maximum current of 20A and a quiescent current of 2.5mA. It is RoHS compliant and lead free. The device is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM2647MTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2647MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2647MTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
