
The LM2647 is a dual DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -5°C. It has a maximum frequency of 500kHz and a quiescent current of 2.5mA. The device is RoHS compliant and has a package quantity of 2500 units per reel. It is designed for surface mount applications and has a duty cycle of 75%. The LM2647 is a member of the LM2647 series of power management ICs.
Sign in to ask questions about the Texas Instruments LM2647MTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2647MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | LM2647 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2647MTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.