
Externally configurable dual 1.5A step-down DC/DC and dual 300mA linear regulators 24-WQFN -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM26480QSQ-AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 300mA |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 33uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26480QSQ-AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
