
Externally configurable dual 1.5A step-down DC/DC and dual 300mA linear regulators 24-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments LM26480QSQX-8D/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26480QSQX-8D/NOPB technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 33uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26480QSQX-8D/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.