The LM26480SQ-AA is a 4-channel DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output current of 2.4A and a maximum output power of 1.43W. It is available in a cut tape packaging and is suitable for use in applications where a high level of power management is required.
Texas Instruments LM26480SQ-AA technical specifications.
| Dropout Voltage | 25mV |
| Frequency | 2.4MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.74V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Output Power | 1.43W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26480SQ-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.