Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM26480SQ-AAEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26480SQ-AAEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.