
Power Management IC Development Tools LM26480SQ-AAEV EVAL BOARD
Texas Instruments LM26480SQ-AAEV/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM26480SQ-AAEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
