
Dual 2MHz, 1.5A buck regulators and dual 300mA LDOs offer flexible power management. Features include individual enable and power good signals, a low dropout voltage of 80mV, and high efficiency up to 96%. Operating across a wide temperature range of -40°C to 85°C, this surface mount component is RoHS compliant and lead-free. It supports adjustable output voltages and is packaged in a 24-WQFN for tape and reel distribution.
Sign in to ask questions about the Texas Instruments LM26480SQX-AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26480SQX-AA/NOPB technical specifications.
| Dropout Voltage | 80mV |
| Efficiency | 96% |
| Features | UVLO |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 200mA |
| Output Power | 1.43W |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 33uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM26480 |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26480SQX-AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
