
The LM26480SQX-BF/NOPB is a 4-channel DC/DC controller from Texas Instruments with outputs of 2V, 3.3V, and 3.5V. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and contains lead. The quiescent current is 33uA.
Sign in to ask questions about the Texas Instruments LM26480SQX-BF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26480SQX-BF/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 33uA |
| RoHS Compliant | Yes |
| Series | LM26480 |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26480SQX-BF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
