
The LM26484SQ/NOPB is a dual output DC-DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a package quantity of 1000 units per reel. The converter has a quiescent current of 30uA and is RoHS compliant. It is not radiation hardened and has a UVLO feature. The device is available in a LLP-24 package.
Sign in to ask questions about the Texas Instruments LM26484SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26484SQ/NOPB technical specifications.
| Features | UVLO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM26484 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26484SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.