The LM2651MTC-1.8/NOPB is a 1.8V fixed output DC/DC controller from Texas Instruments. It features a current rating of 1.5A and is available in a TSSOP package. Operating over a temperature range of -40°C to 125°C, this device is RoHS compliant and suitable for surface mount applications. The LM2651MTC-1.8/NOPB includes a synchronous rectifier for efficient operation.
Texas Instruments LM2651MTC-1.8/NOPB technical specifications.
| Package/Case | TSSOP |
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
