
High efficiency switching regulator with 1.5A output current and adjustable output voltage up to 13V. Features 97% efficiency, 300kHz switching frequency, and UVLO protection. Operates from a 4V to 14V input voltage range and is available in a 16-TSSOP surface mount package. Includes synchronous rectification and a quiescent current of 1.6mA.
Sign in to ask questions about the Texas Instruments LM2651MTC-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2651MTC-ADJ technical specifications.
| Package/Case | TSSOP |
| Current Rating | 1.5A |
| Efficiency | 97% |
| Features | UVLO |
| Frequency | 300kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.238V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2651MTC-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
