
High-efficiency, adjustable output switching regulator with a 1.5A output current capability. Features a wide input voltage range of 4V to 14V and achieves up to 97% efficiency. Operates across a broad temperature range from -40°C to 125°C. Includes Under-Voltage Lockout (UVLO) protection. Packaged in a compact 16-TSSOP surface-mount configuration.
Sign in to ask questions about the Texas Instruments LM2651MTC-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2651MTC-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Current Rating | 1.5A |
| Efficiency | 97% |
| Features | UVLO |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2651MTC-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
