The LM2651MTCX-ADJ is a surface mount adjustable positive DC/DC controller with a maximum output current of 1.5A. It operates over a wide input voltage range of 4V to 14V and can handle temperatures from -40°C to 125°C. This device is not RoHS compliant, but it does contain a synchronous rectifier for improved efficiency.
Texas Instruments LM2651MTCX-ADJ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.238V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LM2651 |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.